Riverdi RVT50HQSNWN01V1.0A IPS TFT TFT LCD Display / Touch Screen, 5in, 800 x 480pixels
- RS Stock No.:
- 672-186
- Mfr. Part No.:
- RVT50HQSNWN01V1.0A
- Brand:
- Riverdi
N
Subtotal (1 unit)*
$209.79
(exc. GST)
$230.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.79 |
*price indicative
- RS Stock No.:
- 672-186
- Mfr. Part No.:
- RVT50HQSNWN01V1.0A
- Brand:
- Riverdi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riverdi | |
| Diagonal Display Size | 5in | |
| Interface Type | QSPI, SPI | |
| Resolution | 800 x 480pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 108 x 64.8mm | |
| Display Matrix Technology | IPS TFT | |
| Select all | ||
|---|---|---|
Brand Riverdi | ||
Diagonal Display Size 5in | ||
Interface Type QSPI, SPI | ||
Resolution 800 x 480pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 108 x 64.8mm | ||
Display Matrix Technology IPS TFT | ||
- COO (Country of Origin):
- PL
The Riverdi 5 inch TFT display is equipped with 800x480 resolution and high brightness of 1000 cd/m² for excellent outdoor visibility. It features full viewing angles with IPS technology for consistent image quality. The display is integrated with the NeoChromVG GPU vector graphics accelerator for smooth and scalable vector graphics rendering. It is ideal for advanced embedded applications requiring clarity and performance.
High quality
4MB Flash
3MB RAM
TouchGFX direct support
4MB Flash
3MB RAM
TouchGFX direct support
Related links
- Riverdi RVT50HQSNWC01-BV1.0A IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems 4DLCD-50800480-RTP-IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- 4D Systems 4DLCD-50800480-CTP-IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- Riverdi RVT50UQBNWC01 TFT TFT LCD Display / Touch Screen 800 x 480pixels
- Riverdi RVT50AQBFWC00 TFT TFT LCD Display / Touch Screen 800 x 480pixels
- Riverdi RVT50HQBFWCA0 TFT TFT LCD Display / Touch Screen 800 x 480pixels
- Riverdi RVT50HQSNWC01-B TFT TFT LCD Display / Touch Screen 800 x 480pixels
- Riverdi RVT50HQSNWA01V1.0A TFT LCD Colour Display / Touch Screen 800 x 480pixels