NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-HDMI-A-RSXP-CTU IPS TFT TFT LCD Display / Touch Screen, 10.1in WSVGA, 1024 x

Subtotal (1 unit)*

$708.97

(exc. GST)

$779.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$708.97

*price indicative

RS Stock No.:
181-466
Mfr. Part No.:
NHD-10.1-HDMI-A-RSXP-CTU
Brand:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Diagonal Display Size

10.1in

Interface Type

HDMI, USB

Resolution

1024 x 600pixels

Touch Screen

Yes

Viewing Area Dimensions

223.72 x 126.28mm

Display Matrix Technology

IPS TFT

Graphics Array Type

WSVGA

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL TFT display is designed to deliver vibrant visuals with a resolution of 1024x600 pixels, perfect for various applications. Featuring an advanced IPS panel, it ensures exceptional viewing angles and colour reproduction. The embedded capacitive touch technology allows for smooth interactions, making it ideal for touch applications.

Integrated HDMI receiver supports high definition content effortlessly
Durable construction withstands high and low temperature ranges
Complies with safety and environmental regulations for peace of mind
Comprehensive technical resources available for developers

Related links