Dormer, 4.76 mm Height, 93 ° Approach, 15.5 mm Length

Subtotal (1 pack of 10 units)*

$198.14

(exc. GST)

$217.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$198.14$19.814

*price indicative

RS Stock No.:
729-670
Mfr. Part No.:
DCMT 150408E-RM:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

93°

Thickness

4.76mm

Length

15.5mm

Height

4.76mm

Material

Carbide

Inscribed Circle

12.7mm

Corner Radius

0.8mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is designed for precision machining. Primarily used for semi-rough turning tasks, it enhances productivity by ensuring efficient material removal while maintaining part integrity.

Engineered for stable working conditions optimising performance during machining

Suitable for various steels and additional materials enhancing versatility

Features a positive rake angle for improved chip flow and surface finish

Adapts well to a range of cutting speeds catering to diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy