Dormer, 3.97 mm Height, 93 ° Approach, 11.6 mm Length
- RS Stock No.:
- 729-619
- Mfr. Part No.:
- DCMT 11T304E-RM:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$138.00
(exc. GST)
$151.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $138.00 | $13.80 |
*price indicative
- RS Stock No.:
- 729-619
- Mfr. Part No.:
- DCMT 11T304E-RM:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 3.97mm | |
| Length | 11.6mm | |
| Height | 3.97mm | |
| Corner Radius | 0.4mm | |
| Material | Carbide | |
| Inscribed Circle | 9.525mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 3.97mm | ||
Length 11.6mm | ||
Height 3.97mm | ||
Corner Radius 0.4mm | ||
Material Carbide | ||
Inscribed Circle 9.525mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for high-performance turning operations. Its robust design enhances durability and efficiency during machining tasks, ensuring precision and reliability in various material applications.
Engineered for semi-rough machining effectively handling stainless steels and super alloys
Optimised for stable working conditions promoting consistent performance within specific operational parameters
Suitable for both continuous and interrupted cuts facilitating versatile machining applications
Features a positive rake angle enhancing chip flow and reducing cutting forces for optimal efficiency
