Dormer, 4.76 mm Height, 93 ° Approach, 15.5 mm Length

Subtotal (1 pack of 10 units)*

$164.29

(exc. GST)

$180.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$164.29$16.429

*price indicative

RS Stock No.:
728-734
Mfr. Part No.:
DNMG 150408E-RM:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

93°

Thickness

4.76mm

Length

15.5mm

Height

4.76mm

Inscribed Circle

12.7mm

Corner Radius

0.8mm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for highly efficient machining operations, enhancing productivity in turning applications. Its robust construction ensures a longer tool life while accommodating various materials and conditions.

Optimised for finishing operations delivering excellent surface quality

Featuring a positive rake angle for enhanced cutting performance

Designed for use with a range of materials including steels and cast irons

Chip breaker design allows for effective chip control and reduced cutting forces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy