Dormer, 4.76 mm Height, 93 ° Approach, 16.5 mm Length

Subtotal (1 pack of 10 units)*

$128.57

(exc. GST)

$141.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$128.57$12.857

*price indicative

RS Stock No.:
729-322
Mfr. Part No.:
TNMG 160412E-RM:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

93°

Thickness

4.76mm

Length

16.5mm

Height

4.76mm

Inscribed Circle

9.525mm

Material

Carbide

Corner Radius

1.2mm

Standards/Approvals

ISO

Shape

Triangle

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Double Sided Negative Turning Insert is designed for precision and durability in steel machining. Its Advanced carbide grade and coating provide consistent performance across a wide ISO range.

Triangular design for stable cutting action

ISO class-M indexing accuracy ensuring reliable repeatability

Rounded cutting edges for smooth machining

Grade T9415 MT-CVD coated WC-Co carbide for extended tool life

Suitable within ISO range P05 to P30 for versatile steel applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy