Dormer, 6.35 mm Height, 95 ° Approach, 19.3 mm Length

Subtotal (1 pack of 10 units)*

$317.57

(exc. GST)

$349.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$317.57$31.757

*price indicative

RS Stock No.:
729-608
Mfr. Part No.:
CNMG 190616E-M:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

6.35mm

Length

19.3mm

Height

6.35mm

Inscribed Circle

19.05mm

Material

Carbide

Corner Radius

1.6mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for turning operations, ensuring efficient chip management and optimal precision during machining processes. It delivers reliable performance in applications involving hard and abrasion-resistant materials.

Provides enhanced tool life and productivity in intensive cutting conditions

Features a robust design that minimises vibrations and improves stability

Optimised for high-speed machining of ferrous materials and stainless steels

Offers excellent chip control for clean machining and surface finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy