Dormer, 6.35 mm Height, 95 ° Approach, 16.1 mm Length
- RS Stock No.:
- 729-589
- Mfr. Part No.:
- CNMG 160612E-M:T9415
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$205.57
(exc. GST)
$226.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $205.57 | $20.557 |
*price indicative
- RS Stock No.:
- 729-589
- Mfr. Part No.:
- CNMG 160612E-M:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 6.35mm | |
| Length | 16.1mm | |
| Height | 6.35mm | |
| Corner Radius | 1.2mm | |
| Inscribed Circle | 15.875mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 6.35mm | ||
Length 16.1mm | ||
Height 6.35mm | ||
Corner Radius 1.2mm | ||
Inscribed Circle 15.875mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is a precision cutting tool designed primarily for turning operations. Its robust composition ensures effective material removal while maintaining dimensional accuracy, making it an essential component in machining applications.
Manufactured for reliable performance under varying conditions
Designed to provide a stable machining experience with reduced vibration
Optimised rake angle for efficient cutting enhancing tool life
Compatible with a range of materials including stainless steels and super-alloys
Related links
- Dormer 95 ° Approach, 16.1 mm Length
- Dormer 95 ° Approach, 19.3 mm Length
- Dormer 95 ° Approach, 12.9 mm Length
- Dormer 95 ° Approach, 9.7 mm Length
- Dormer 45 ° Approach, 19.05 mm Length
- Dormer 45 ° Approach, 15.875 mm Length
- Dormer 93 ° Approach, 15.5 mm Length
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
