Dormer, 3.18 mm Height, 95 ° Approach, 9.7 mm Length

Subtotal (1 pack of 10 units)*

$97.00

(exc. GST)

$106.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$97.00$9.70

*price indicative

RS Stock No.:
729-531
Mfr. Part No.:
CNMG 090308E-M:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

3.18mm

Length

9.7mm

Height

3.18mm

Inscribed Circle

9.525mm

Corner Radius

0.8mm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert offers outstanding performance for turning applications. Designed primarily for machining steel and high alloy materials, it excels in providing precision and a high-quality finish.

Designed for fine-finish and semi-rough machining applications

Positive design ensures optimal chip flow and reduced cutting forces

Works effectively on stainless steels and high-alloy materials

Features a highly positive rake angle to enhance surface finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy