Dormer, 6.35 mm Height, 95 ° Approach, 19.3 mm Length
- RS Stock No.:
- 729-611
- Mfr. Part No.:
- CNMG 190616E-RM:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$317.57
(exc. GST)
$349.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $317.57 | $31.757 |
*price indicative
- RS Stock No.:
- 729-611
- Mfr. Part No.:
- CNMG 190616E-RM:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 6.35mm | |
| Length | 19.3mm | |
| Height | 6.35mm | |
| Material | Carbide | |
| Inscribed Circle | 19.05mm | |
| Corner Radius | 1.6mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 6.35mm | ||
Length 19.3mm | ||
Height 6.35mm | ||
Material Carbide | ||
Inscribed Circle 19.05mm | ||
Corner Radius 1.6mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for precision turning, offering remarkable material removal capabilities. Its robust construction ensures longevity, making it Ideal for demanding machining applications while maintaining high-performance levels.
Engineered for stable working conditions in machining
Optimised for high-performance production of cast irons
Designed with a Sharp chip breaker for enhanced cutting efficiency
Suitable for various machining scenarios including roughing and finishing
