Dormer, 7.94 mm Height, 95 ° Approach, 19.3 mm Length
- RS Stock No.:
- 728-960
- Mfr. Part No.:
- CNMX 190740SN-RF:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$322.86
(exc. GST)
$355.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $322.86 | $32.286 |
*price indicative
- RS Stock No.:
- 728-960
- Mfr. Part No.:
- CNMX 190740SN-RF:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 7.94mm | |
| Length | 19.3mm | |
| Height | 7.94mm | |
| Corner Radius | 4mm | |
| Inscribed Circle | 19.05mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 7.94mm | ||
Length 19.3mm | ||
Height 7.94mm | ||
Corner Radius 4mm | ||
Inscribed Circle 19.05mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for turning applications, offering enhanced performance in various materials. Its robust construction allows for reliable and efficient machining processes, catering specifically to the demands of modern manufacturing environments.
Durable design ensures longevity during heavy machining tasks
Optimised geometry facilitates superior chip control and surface finish
Versatile application across a range of materials including stainless steels
Specifically engineered with a positive rake angle for improved cutting efficiency
