Dormer, 6.35 mm Height, 95 ° Approach, 19.3 mm Length

Subtotal (1 pack of 10 units)*

$317.57

(exc. GST)

$349.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$317.57$31.757

*price indicative

RS Stock No.:
729-604
Mfr. Part No.:
CNMG 190612E-R:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

95°

Product Type

Insert

Thickness

6.35mm

Length

19.3mm

Height

6.35mm

Corner Radius

1.2mm

Material

Carbide

Inscribed Circle

19.05mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is designed for precision turning applications. Its robust design ensures exceptional performance in machining a variety of materials, providing reliable and efficient cutting capabilities under diverse conditions.

Optimised for stable working conditions enhancing tool life

Suitable for a wide range of materials including tough alloys

Features a design that supports consistent cutting performance

Allows for effective heat dissipation during machining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy