Dormer, 6.35 mm Height, 95 ° Approach, 19.3 mm Length

Subtotal (1 pack of 10 units)*

$278.57

(exc. GST)

$306.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$278.57$27.857

*price indicative

RS Stock No.:
729-605
Mfr. Part No.:
CNMG 190612E-RM:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

6.35mm

Length

19.3mm

Height

6.35mm

Material

Carbide

Inscribed Circle

19.05mm

Corner Radius

1.2mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer indexable insert is designed for versatile turning operations, delivering exceptional performance on a variety of materials including steels and cast irons. Its robust construction ensures precision and durability during machining tasks.

Engineered for excellent stability during turning reducing tool wear

Optimised for fine-finishing with Sharp cutting edges enhancing surface quality

Suitable for both rough and heavy rough machining processes

Features a positive rake angle improving chip removal in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy