Dormer, 11 mm Height, 95 ° Approach, 19.3 mm Length

Subtotal (1 pack of 10 units)*

$433.72

(exc. GST)

$477.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$433.72$43.372

*price indicative

RS Stock No.:
728-962
Mfr. Part No.:
CNMX 191140SN-TF:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

95°

Product Type

Insert

Thickness

11mm

Length

19.3mm

Height

11mm

Material

Carbide

Inscribed Circle

19.05mm

Corner Radius

4mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is engineered for precision turning applications, ensuring optimal performance in machining operations. It is specifically designed to tackle a variety of materials, enhancing process reliability and efficiency.

Made for versatile machining of cast iron and steel materials

Provides stable and reliable cutting conditions across multiple operations

Features a positive rake angle facilitating smooth cutting action

Ideal for fine and medium machining tasks improving surface finishes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy