Dormer, 6.35 mm Height, 95 ° Approach, 16.1 mm Length
- RS Stock No.:
- 729-591
- Mfr. Part No.:
- CNMG 160612E-R:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$205.57
(exc. GST)
$226.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $205.57 | $20.557 |
*price indicative
- RS Stock No.:
- 729-591
- Mfr. Part No.:
- CNMG 160612E-R:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 6.35mm | |
| Length | 16.1mm | |
| Height | 6.35mm | |
| Material | Carbide | |
| Inscribed Circle | 15.875mm | |
| Corner Radius | 1.2mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 6.35mm | ||
Length 16.1mm | ||
Height 6.35mm | ||
Material Carbide | ||
Inscribed Circle 15.875mm | ||
Corner Radius 1.2mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is a high-performance cutting tool designed for turning applications. It optimally facilitates efficient machining in various materials, enhancing productivity while ensuring precision finishes.
Designed for semi-rough machining with a positive rake angle to improve chip flow
Suitable for processing steels and stainless steels offering durability in heavy-duty applications
Features a reliable T-land design enhancing tool life and performance
Flexible use for both continuous and interrupted cuts accommodating diverse machining conditions
