Dormer, 6.35 mm Height, 95 ° Approach, 19.3 mm Length
- RS Stock No.:
- 729-599
- Mfr. Part No.:
- CNMG 190608E-M:T9415
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$278.57
(exc. GST)
$306.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $278.57 | $27.857 |
*price indicative
- RS Stock No.:
- 729-599
- Mfr. Part No.:
- CNMG 190608E-M:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 6.35mm | |
| Length | 19.3mm | |
| Height | 6.35mm | |
| Material | Carbide | |
| Inscribed Circle | 19.05mm | |
| Corner Radius | 0.8mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 6.35mm | ||
Length 19.3mm | ||
Height 6.35mm | ||
Material Carbide | ||
Inscribed Circle 19.05mm | ||
Corner Radius 0.8mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for precision turning, optimising metal removal rates across various materials. It is Ideal for both roughing and finishing operations, ensuring high-quality surface finishes in demanding conditions.
Compatible with a variety of materials including steels and cast irons
Designed for stable machining operations with optimal cutting conditions
Offers longevity and durability under continuous machining stresses
Ideal for both fine and semi-finished machining applications
Related links
- Dormer 95 ° Approach, 19.3 mm Length
- Dormer 95 ° Approach, 16.1 mm Length
- Dormer 95 ° Approach, 12.9 mm Length
- Dormer 95 ° Approach, 9.7 mm Length
- Dormer 95 ° Approach, 19.3 mm Length
- Dormer 95 ° Approach, 19.3 mm Length
- IDC Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
