Dormer, 4.76 mm Height, 93 ° Approach, 16.6 mm Length

Subtotal (1 pack of 10 units)*

$191.42

(exc. GST)

$210.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$191.42$19.142

*price indicative

RS Stock No.:
729-135
Mfr. Part No.:
VBMT 160404E-FM2:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

93°

Thickness

4.76mm

Length

16.6mm

Height

4.76mm

Material

Carbide

Corner Radius

0.4mm

Inscribed Circle

9.525mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Carbide Insert is designed for turning operations, specifically configured for use in medium to heavy machining applications. Its geometry ensures efficient cutting performance across a range of materials.

Engineered for enhanced wear resistance and durability in demanding machining scenarios

Optimised cutting angles facilitate improved chip control and surface finish

Compatible with a variety of tool holders for versatile applications in machining

Designed to provide stable cutting performance Ideal for both continuous and interrupted cuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy