Dormer, 3.97 mm Height, 75 ° Approach, 9.525 mm Length
- RS Stock No.:
- 729-036
- Mfr. Part No.:
- SCMT 09T308E-FM2:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$103.29
(exc. GST)
$113.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $103.29 | $10.329 |
*price indicative
- RS Stock No.:
- 729-036
- Mfr. Part No.:
- SCMT 09T308E-FM2:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 75° | |
| Product Type | Insert | |
| Thickness | 3.97mm | |
| Length | 9.525mm | |
| Height | 3.97mm | |
| Inscribed Circle | 9.525mm | |
| Corner Radius | 0.8mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 75° | ||
Product Type Insert | ||
Thickness 3.97mm | ||
Length 9.525mm | ||
Height 3.97mm | ||
Inscribed Circle 9.525mm | ||
Corner Radius 0.8mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for enhanced performance in turning applications. It excels in fine-finishing operations, making it suitable for a variety of materials, including steels and stainless steels.
Optimised for fine-finishing ensuring superior surface quality
Features a chip breaker design that aids in stability during machining
Allows for continuous and interrupted cuts with high precision
Compatible with a range of materials enhancing versatility of use
Related links
- Dormer 75 ° Approach, 9.525 mm Length
- Dormer 95 ° Approach, 9.7 mm Length
- Dormer 93 ° Approach, 11.6 mm Length
- Dormer 75 ° Approach, 12.7 mm Length
- Dormer 91 ° Approach, 16.5 mm Length
- Dormer 45 ° Approach, 25.4 mm Length
- Pramet Positive Turning Insert for Use with SCLCR 06 80 ° Approach, 9.525 mm Length
- Dormer 95 ° Approach, 25.8 mm Length
