Dormer, 2.38 mm Height, 93 ° Approach, 7.8 mm Length

Subtotal (1 pack of 10 units)*

$102.15

(exc. GST)

$112.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$102.15$10.215

*price indicative

RS Stock No.:
728-968
Mfr. Part No.:
DCMT 070204E-FM2:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

93°

Product Type

Insert

Thickness

2.38mm

Length

7.8mm

Height

2.38mm

Inscribed Circle

6.35mm

Material

Carbide

Corner Radius

0.4mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is designed for efficient metal machining, specialising in providing high-quality and precision finishes. Ideal for both roughing and semi-rough machining across various materials, including stainless steels and super alloys.

Optimised for stable working conditions ensuring consistent performance

Well-suited for a variety of cutting tasks maximising versatility

Provides reliable chip formation enhancing operational efficiency

Features positive rake angles Ideal for effective material removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy