Dormer, 9.525 mm Height, 45 ° Approach, 25.4 mm Length
- RS Stock No.:
- 729-062
- Mfr. Part No.:
- SNMM 250924-HR2:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$571.00
(exc. GST)
$628.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $571.00 | $57.10 |
*price indicative
- RS Stock No.:
- 729-062
- Mfr. Part No.:
- SNMM 250924-HR2:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 45° | |
| Product Type | Insert | |
| Thickness | 9.525mm | |
| Length | 25.4mm | |
| Height | 9.525mm | |
| Material | Carbide | |
| Inscribed Circle | 25.4mm | |
| Corner Radius | 2.4mm | |
| Standards/Approvals | ISO | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 45° | ||
Product Type Insert | ||
Thickness 9.525mm | ||
Length 25.4mm | ||
Height 9.525mm | ||
Material Carbide | ||
Inscribed Circle 25.4mm | ||
Corner Radius 2.4mm | ||
Standards/Approvals ISO | ||
Shape Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Turning Insert is engineered for heavy rough machining applications, providing robust machining capabilities across various materials. Its Advanced design ensures reliable performance even in challenging conditions.
Optimised for heavy rough machining enhancing operational efficiency
Designed for stability reducing vibration during machining processes
Compatible with a range of materials including steels and difficult alloys
Features a Sharp cutting edge for improved chip control and finish
