Dormer, 6.35 mm Height, 95 ° Approach, 19.3 mm Length

Subtotal (1 pack of 10 units)*

$317.57

(exc. GST)

$349.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$317.57$31.757

*price indicative

RS Stock No.:
728-955
Mfr. Part No.:
CNMM 190624-HR2:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

6.35mm

Length

19.3mm

Height

6.35mm

Corner Radius

2.4mm

Inscribed Circle

19.05mm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is designed for heavy rough machining applications. It efficiently handles a range of materials, delivering superior performance and reliability in challenging production environments.

Engineered for heavy roughing tasks ensuring durability under extreme conditions

Stable cutting edge geometry reduces tool wear and enhances operational longevity

Optimised for high cutting speeds maximising productivity and throughput

Compatible with a variety of materials including steel and cast iron

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy