Dormer, 7.94 mm Height, 45 ° Approach, 25.4 mm Length
- RS Stock No.:
- 729-055
- Mfr. Part No.:
- SNMM 250724E-NR2:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$585.28
(exc. GST)
$643.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $585.28 | $58.528 |
*price indicative
- RS Stock No.:
- 729-055
- Mfr. Part No.:
- SNMM 250724E-NR2:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 45° | |
| Thickness | 7.94mm | |
| Length | 25.4mm | |
| Height | 7.94mm | |
| Material | Carbide | |
| Inscribed Circle | 25.4mm | |
| Corner Radius | 2.4mm | |
| Standards/Approvals | ISO | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 45° | ||
Thickness 7.94mm | ||
Length 25.4mm | ||
Height 7.94mm | ||
Material Carbide | ||
Inscribed Circle 25.4mm | ||
Corner Radius 2.4mm | ||
Standards/Approvals ISO | ||
Shape Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is engineered for precision turning applications, specifically designed to enhance performance in machining steel and cast iron materials, providing exceptional chip control and surface finish.
Optimised for stable working conditions ensuring reliability during machining tasks
Sharp design facilitates fine-finishing for varied material types including super alloys
Highly positive rake angle supports efficient cutting and reduced friction
Suitable for continuous and moderately interrupted cuts to enhance tool life
