Dormer, 6.35 mm Height, 45 ° Approach, 19.05 mm Length

Subtotal (1 pack of 10 units)*

$278.57

(exc. GST)

$306.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$278.57$27.857

*price indicative

RS Stock No.:
729-049
Mfr. Part No.:
SNMM 190624E-HR:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

45°

Thickness

6.35mm

Length

19.05mm

Height

6.35mm

Corner Radius

2.4mm

Inscribed Circle

19.05mm

Material

Carbide

Standards/Approvals

ISO

Shape

Square

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is designed for rough machining applications. Its robust construction enables effective performance in various materials, ensuring durability and reliability during operations.

Designed for heavy rough machining Ideal for cast irons and stainless steels

Offers continuous and interrupted cutting capabilities for versatile operational needs

Features a positive rake angle enhancing cutting efficiency and reducing tool wear

Specifically engineered for use in unstable working conditions ensuring stable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy