Dormer, 11 mm Height, 45 ° Approach, 19.05 mm Length
- RS Stock No.:
- 729-064
- Mfr. Part No.:
- SNMX 191140SN-TF:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$433.72
(exc. GST)
$477.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $433.72 | $43.372 |
*price indicative
- RS Stock No.:
- 729-064
- Mfr. Part No.:
- SNMX 191140SN-TF:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 45° | |
| Thickness | 11mm | |
| Length | 19.05mm | |
| Height | 11mm | |
| Inscribed Circle | 19.05mm | |
| Material | Carbide | |
| Corner Radius | 4mm | |
| Standards/Approvals | ISO | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 45° | ||
Thickness 11mm | ||
Length 19.05mm | ||
Height 11mm | ||
Inscribed Circle 19.05mm | ||
Material Carbide | ||
Corner Radius 4mm | ||
Standards/Approvals ISO | ||
Shape Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for turning applications. Its primary function is to deliver exceptional surface quality and efficient machining in various materials including harder steels, ensuring reliable operational performance.
Engineered for semi-rough to rough machining applications
Provides excellent chip formation enhancing machining efficiency
Ideal for depths of cut ranging from 2mm to 15mm
Compatible with various machining conditions ensuring versatility
