Dormer, 6.35 mm Height, 45 ° Approach, 19.05 mm Length
- RS Stock No.:
- 729-050
- Mfr. Part No.:
- SNMM 190624E-OR:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$278.57
(exc. GST)
$306.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $278.57 | $27.857 |
*price indicative
- RS Stock No.:
- 729-050
- Mfr. Part No.:
- SNMM 190624E-OR:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 45° | |
| Thickness | 6.35mm | |
| Length | 19.05mm | |
| Height | 6.35mm | |
| Inscribed Circle | 19.05mm | |
| Material | Carbide | |
| Corner Radius | 2.4mm | |
| Standards/Approvals | ISO | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 45° | ||
Thickness 6.35mm | ||
Length 19.05mm | ||
Height 6.35mm | ||
Inscribed Circle 19.05mm | ||
Material Carbide | ||
Corner Radius 2.4mm | ||
Standards/Approvals ISO | ||
Shape Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert provides precision cutting capabilities in various materials. Its design is tailored for applications requiring stability and efficiency, ensuring optimal performance in a range of machining tasks.
Optimised for very unstable working conditions ensuring consistent performance
Features a robust design suitable for superior cutting efficiency
Excellent for applications involving continuous and interrupted cuts
Highly effective for cutting stainless steels super alloys and cast irons
