Dormer, 7.94 mm Height, 45 ° Approach, 25.4 mm Length
- RS Stock No.:
- 729-053
- Mfr. Part No.:
- SNMM 250724E-HR:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$585.28
(exc. GST)
$643.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $585.28 | $58.528 |
*price indicative
- RS Stock No.:
- 729-053
- Mfr. Part No.:
- SNMM 250724E-HR:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 45° | |
| Thickness | 7.94mm | |
| Length | 25.4mm | |
| Height | 7.94mm | |
| Material | Carbide | |
| Inscribed Circle | 25.4mm | |
| Corner Radius | 2.4mm | |
| Standards/Approvals | ISO | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 45° | ||
Thickness 7.94mm | ||
Length 25.4mm | ||
Height 7.94mm | ||
Material Carbide | ||
Inscribed Circle 25.4mm | ||
Corner Radius 2.4mm | ||
Standards/Approvals ISO | ||
Shape Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for heavy rough machining of various materials. It operates effectively under unstable working conditions while providing high durability and reliability for demanding tasks.
Designed for robust machining applications ensuring efficient material removal
Optimised for heavy roughing processes achieving consistent performance
Ideal for various materials enhancing versatility in usage
Features a Sharp cutting edge for superior chip control
