Dormer, 6.35 mm Height, 95 ° Approach, 19.3 mm Length
- RS Stock No.:
- 728-953
- Mfr. Part No.:
- CNMM 190624E-HR:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$317.57
(exc. GST)
$349.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $317.57 | $31.757 |
*price indicative
- RS Stock No.:
- 728-953
- Mfr. Part No.:
- CNMM 190624E-HR:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 6.35mm | |
| Length | 19.3mm | |
| Height | 6.35mm | |
| Corner Radius | 2.4mm | |
| Inscribed Circle | 19.05mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 6.35mm | ||
Length 19.3mm | ||
Height 6.35mm | ||
Corner Radius 2.4mm | ||
Inscribed Circle 19.05mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer indexing insert is a precision-engineered tool designed for effective machining applications. Its primary function is to provide robust performance in rough machining of various materials, ensuring reliability and efficiency during use.
Optimised for heavy rough machining Ideal for cast irons and stainless steels
Positive rake geometry enhances cutting efficiency and reduces power consumption
Design allows for smooth chip flow minimising the risk of tool breakage
Suitable for a wide range of applications from semi-rough to heavy cuts
