Dormer, 6.35 mm Height, 45 ° Approach, 19.05 mm Length

Subtotal (1 pack of 10 units)*

$278.57

(exc. GST)

$306.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$278.57$27.857

*price indicative

RS Stock No.:
729-047
Mfr. Part No.:
SNMM 190616-HR2:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

45°

Thickness

6.35mm

Length

19.05mm

Height

6.35mm

Material

Carbide

Inscribed Circle

19.05mm

Corner Radius

1.6mm

Standards/Approvals

ISO

Shape

Square

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is a premium cutting tool designed for precise machining applications. It effectively balances durability and cutting performance, making it suitable for various materials, including stainless steels and alloys.

High stability ensures consistent performance during machining

Optimised geometry enhances cutting efficiency in tough materials

Ideal for heavy roughing with capability for interrupted cuts

Designed for effective chip removal reducing downtime

Compatible with a range of tool holders for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy