Dormer, 4.76 mm Height, 75 ° Approach, 12.7 mm Length

Subtotal (1 pack of 10 units)*

$144.71

(exc. GST)

$159.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$144.71$14.471

*price indicative

RS Stock No.:
729-042
Mfr. Part No.:
SCMT 120408E-RM3:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

75°

Thickness

4.76mm

Length

12.7mm

Height

4.76mm

Inscribed Circle

12.7mm

Material

Carbide

Corner Radius

0.8mm

Standards/Approvals

ISO

Shape

Square

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is expertly designed for optimal performance in machining operations. It excels in various applications, particularly suited for semi-rough machining tasks, ensuring efficiency and precision in material handling.

Utilises a robust chip breaker design enhancing chip formation during cutting

Offers a positive rake angle improving cutting efficiency and surface finish

Specifically engineered for stable cutting conditions

Compatible with a range of materials suitable for various machining operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy