Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length
- RS Stock No.:
- 729-524
- Mfr. Part No.:
- CCMT 120408E-RM3:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$144.71
(exc. GST)
$159.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $144.71 | $14.471 |
*price indicative
- RS Stock No.:
- 729-524
- Mfr. Part No.:
- CCMT 120408E-RM3:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 4.76mm | |
| Length | 12.9mm | |
| Height | 4.76mm | |
| Inscribed Circle | 12.7mm | |
| Material | Carbide | |
| Corner Radius | 0.8mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 4.76mm | ||
Length 12.9mm | ||
Height 4.76mm | ||
Inscribed Circle 12.7mm | ||
Material Carbide | ||
Corner Radius 0.8mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for turning operations, specifically engineered for enhanced chip control in challenging machining environments. It excels in producing finishes on various materials while maintaining tool durability.
Optimised for stable cutting conditions ensuring consistent performance
Suitable for machining steels stainless steels and super alloys
Features a robust design that extends tool life significantly
Capable of handling heavy roughing and interrupted cuts efficiently
