Dormer, 4.76 mm Height, 95 ° Approach, 6.5 mm Length

Subtotal (1 pack of 10 units)*

$133.71

(exc. GST)

$147.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$133.71$13.371

*price indicative

RS Stock No.:
729-225
Mfr. Part No.:
WNMG 060408E-FM:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

95°

Product Type

Insert

Thickness

4.76mm

Length

6.5mm

Height

4.76mm

Inscribed Circle

9.525mm

Corner Radius

0.8mm

Material

Carbide

Standards/Approvals

ISO

Shape

Triangular

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer precision turning insert is designed for efficient machining of a variety of materials. Its robust construction and specific chip breaker geometry ensure optimal performance in diverse cutting conditions.

Engineered for fine to semi-rough machining enhancing versatility across multiple applications

Highly positive rake angle facilitates smoother cutting and contributes to improved surface finish

Specialised chip breaker geometry optimises chip flow reducing the risk of tool clogging

Suitable for use with both ferrous and non-ferrous materials broadening operational capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy