Dormer, 4.76 mm Height, 93 ° Approach, 15.5 mm Length

Subtotal (1 pack of 10 units)*

$186.86

(exc. GST)

$205.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$186.86$18.686

*price indicative

RS Stock No.:
729-006
Mfr. Part No.:
DNMG 150404E-M:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

93°

Product Type

Insert

Thickness

4.76mm

Length

15.5mm

Height

4.76mm

Inscribed Circle

12.7mm

Corner Radius

0.4mm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for precision turning and is Ideal for machining a variety of materials, providing a Sharp edge that ensures efficient cutting performance.

Engineered with a positive rake angle for improved chip removal

Manufactured from high-quality carbide for enhanced durability

Suitable for both cast iron and stainless-steel applications

Offers excellent wear resistance under diverse cutting conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy