Dormer, 4.76 mm Height, 93 ° Approach, 22 mm Length
- RS Stock No.:
- 729-116
- Mfr. Part No.:
- TNMG 220408E-M:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$172.00
(exc. GST)
$189.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $172.00 | $17.20 |
*price indicative
- RS Stock No.:
- 729-116
- Mfr. Part No.:
- TNMG 220408E-M:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 4.76mm | |
| Length | 22mm | |
| Height | 4.76mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Corner Radius | 0.8mm | |
| Standards/Approvals | ISO | |
| Shape | Triangle | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 4.76mm | ||
Length 22mm | ||
Height 4.76mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Corner Radius 0.8mm | ||
Standards/Approvals ISO | ||
Shape Triangle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for precision machining, primarily focused on fine-finishing operations. It excels in processing stainless steels and super-alloys, ensuring optimal performance across various complex applications.
Highly positive rake angle enhances cutting efficiency
Designed for fine and finish machining of stainless steels
Suitable for various non-ferrous alloys and hard materials
Optimised for continuous and interrupted cuts increasing reliability
