Dormer, 4.76 mm Height, 93 ° Approach, 15.5 mm Length

Subtotal (1 pack of 10 units)*

$164.29

(exc. GST)

$180.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$164.29$16.429

*price indicative

RS Stock No.:
729-007
Mfr. Part No.:
DNMG 150404E-NF:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

93°

Thickness

4.76mm

Length

15.5mm

Height

4.76mm

Corner Radius

0.4mm

Inscribed Circle

12.7mm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Cutting Insert is designed for efficient turning applications. It excels in delivering precise and consistent finishes on steel and stainless steel components, making it Ideal for various machining tasks.

Features a chip breaker design to enhance performance in turning applications

Optimised for fine-finishing on steels and stainless steels for superior surface quality

Designed for stable working conditions ensuring reliable performance during operations

Utilises a positive rake angle to facilitate efficient material removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy