Dormer, 2.38 mm Height, 91 ° Approach, 11 mm Length
- RS Stock No.:
- 729-110
- Mfr. Part No.:
- TCMT 110204E-FM:T9415
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$114.86
(exc. GST)
$126.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $114.86 | $11.486 |
*price indicative
- RS Stock No.:
- 729-110
- Mfr. Part No.:
- TCMT 110204E-FM:T9415
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 91° | |
| Product Type | Insert | |
| Thickness | 2.38mm | |
| Length | 11mm | |
| Height | 2.38mm | |
| Corner Radius | 0.4mm | |
| Material | Carbide | |
| Inscribed Circle | 6.35mm | |
| Standards/Approvals | ISO | |
| Shape | Triangle | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 91° | ||
Product Type Insert | ||
Thickness 2.38mm | ||
Length 11mm | ||
Height 2.38mm | ||
Corner Radius 0.4mm | ||
Material Carbide | ||
Inscribed Circle 6.35mm | ||
Standards/Approvals ISO | ||
Shape Triangle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for turning applications, providing optimal performance in various machining conditions. Its construction enables effective cutting of a range of materials, making it versatile for both rough and fine machining tasks.
Engineered for stable machining conditions
Suitable for both semi-rough and fine machining of steel and hard materials
Utilises a highly positive rake angle that optimises chip removal and surface finish
Related links
- Dormer 91 ° Approach, 11 mm Length
- Dormer 91 ° Approach, 9.6 mm Length
- Dormer 91 ° Approach, 16.5 mm Length
- Dormer 95 ° Approach, 6.4 mm Length
- Dormer 93 ° Approach, 7.8 mm Length
- Dormer 91 ° Approach, 6.9 mm Length
- Pramet Lathe Tool Holder for Use with TPMR 1103 91 ° Approach, 20 mm Length
- Dormer 95 ° Approach, 19.3 mm Length
