WAGO White Black Print Label, 44 mm Width, 500 Per Pack Qty

Subtotal (1 unit)*

$143.31

(exc. GST)

$157.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.31

*price indicative

RS Stock No.:
278-4054
Mfr. Part No.:
211-857
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Label

Label Width

44mm

Label Quantity

500Per Pack

Background Colour

White

Print Colour

Black

Laminated

Yes

Material

Polyvinyl Chloride

Standards/Approvals

No

COO (Country of Origin):
DE
The WAGO self-laminating label is suitable for smart printer.

Material polyvinyl chloride

It is halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy