HellermannTyton White White Print Label, 60 mm Width, 500 Per Pack Qty

Subtotal (1 reel of 500 units)*

$1,197.80

(exc. GST)

$1,317.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,197.80$2.396

*price indicative

RS Stock No.:
434-615
Mfr. Part No.:
596-00569
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Label

Label Width

60mm

Label Quantity

500Per Pack

Background Colour

White

Print Colour

White

Material

Polyester

Compatible Printers

TT4030, TT431

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DK
The HellermannTyton Panel plate labels are white thermal transfer labels designed for industrial identification. These labels serve as a cost-effective replacement for engraved plastic plates, featuring high-performance adhesive with a compressible foam backing for optimal adhesion on uneven surfaces. They are durable, resistant to chemicals and solvents, and ideal for control panels, switchgear, and data racks.

Rounded corners ensure better long term durability of adhesion

Print high contrast text and barcodes

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy