WAGO White Black Print Label, 35 mm Width, 1500 Per Pack Qty

Subtotal (1 unit)*

$117.33

(exc. GST)

$129.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.33

*price indicative

RS Stock No.:
278-3989
Mfr. Part No.:
210-810
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Label

Label Width

35mm

Label Quantity

1500Per Pack

Background Colour

White

Print Colour

Black

Laminated

No

Material

Polyester

Standards/Approvals

No

COO (Country of Origin):
DE
The WAGO Labels used for plain marking has thermal transfer marking method and acrylate adhesive.

Sticking mounting type

Polyester material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy