Omron XW5GS40111 XW5G Series Green/Yellow, 4mm², Single-Level, Screw Termination

Subtotal (1 pack of 10 units)*

$125.53

(exc. GST)

$138.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$12.553$125.53

*price indicative

RS Stock No.:
123-7818
Mfr. Part No.:
XW5GS40111
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

20 → 12AWG

Voltage Rating

600 V

Series

XW5G

Termination Method

Screw

Cable CSA

4mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

COO (Country of Origin):
DE

DIN Rail Screw Terminal- XW5T-S & XW5G-S Series


DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. The XW5G series terminal blocks are easy to install and wires are held firmly and securely in place.

Features and Benefits


• Slim 3.5 mm width
• Wires held with screws
• Light insertion force and strong holding strength for less wiring work and high reliability
• Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
• 1 or 2 tier models available

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



DIN Rail Terminal Blocks

Related links