HellermannTyton Metal Metallic Print Cable Labels, 90 mm Width, 500 Per Pack Qty, 90 mm
- RS Stock No.:
- 896-8550
- Mfr. Part No.:
- 544-80202 MBML20X90-SS316-ML
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 box of 500 units)*
$1,136.72
(exc. GST)
$1,250.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $1,136.72 | $2.273 | - |
| 15 - 49 | $1,116.81 | $2.234 | 1% |
| 50 + | $1,096.07 | $2.192 | 3% |
*price indicative
- RS Stock No.:
- 896-8550
- Mfr. Part No.:
- 544-80202 MBML20X90-SS316-ML
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Width | 90mm | |
| Label Quantity | 500Per Pack | |
| Label Length | 90mm | |
| Background Colour | Metal | |
| Print Colour | Metallic | |
| Material | Stainless Steel | |
| Standards/Approvals | LFH, HF, RoHS | |
| Compatible Printers | M-BOSS Lite Printer | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Width 90mm | ||
Label Quantity 500Per Pack | ||
Label Length 90mm | ||
Background Colour Metal | ||
Print Colour Metallic | ||
Material Stainless Steel | ||
Standards/Approvals LFH, HF, RoHS | ||
Compatible Printers M-BOSS Lite Printer | ||
- COO (Country of Origin):
- GB
M-BOSS Lite Markers
Stainless steel cable marker plates for use with the M-BOSS printer. The markers can be used to mark pipes, cables and equipment in areas where there are severe mechanical or chemical conditions, including offshore platforms, marine and mining applications. The raised surface of the embossed print ensures that the text remains visible even with dirt, grease, and paint cover the marker. The markers are easily secured with stainless steel cable ties with a 4.6mm strap width.
Features and benefits
• Available in 4 sizes, holding different numbers of characters per line
• Raised marking ensure text visibility even when covered in dust, debris, grease and oil
• Manufactured from stainless steel grade SS316 for use in harsh environments
• Secure with stainless steel cable ties
Related links
- HellermannTyton Metal Metallic Print Cable Labels 1000 Per Pack Qty, 45 mm
- HellermannTyton Metal Cable Labels 500 Per Pack Qty, 90 mm
- HellermannTyton Cable Tie 362 mm x 4.6mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 230 mm x 7mm Metallic 316 Stainless Steel, 316 Stainless Steel
- HellermannTyton Cable Tie 201 mm x 7.9mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 362 mm x 7.9mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 362 mm x 12.3mm, Metallic 316 Stainless Steel
- HellermannTyton Cable Tie 685 mm x 7.9mm, Metallic 316 Stainless Steel
