WAGO White White Print Cable Labels, 25 mm Width, 3000 Per Roll Qty

Subtotal (1 unit)*

$224.22

(exc. GST)

$246.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.22

*price indicative

RS Stock No.:
278-3978
Mfr. Part No.:
210-708
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Cable Labels

Label Width

25mm

Label Quantity

3000Per Roll

Background Colour

White

Print Colour

White

Laminated

No

Material

Polyester

Standards/Approvals

No

COO (Country of Origin):
DE
The WAGO label for smart printer is made of polyester material, and has sticking mounting type. It has thermal transfer marking method.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy