Brady Yellow Cable Labels, 10 mm Width, 250 Per Pack Qty, 60 mm
- RS Stock No.:
- 134-7363
- Mfr. Part No.:
- BM71H-1-7643-YL
- Brand:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 250
$1,101.29
(exc. GST)
$1,211.42
(inc. GST)
- RS Stock No.:
- 134-7363
- Mfr. Part No.:
- BM71H-1-7643-YL
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Width | 10mm | |
| Label Quantity | 250Per Pack | |
| Background Colour | Yellow | |
| Label Length | 60mm | |
| Material | Thermoplastic Polyether Polyurethane | |
| Compatible Printers | BMP61, BMP71 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Width 10mm | ||
Label Quantity 250Per Pack | ||
Background Colour Yellow | ||
Label Length 60mm | ||
Material Thermoplastic Polyether Polyurethane | ||
Compatible Printers BMP61, BMP71 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
HEATEX™ Cable Markers
HEATEX™ Cable Markers are made of halogen-free polyurethane material and are imperishable with a high degree of mark permanence in almost any environment.
Features and Benefits
Thermoplastic polyurethane material;For use with BMP71; TLS2200; TLSPC LINK printers
Related links
- Brady White Cable Labels 250 Per Pack Qty, 60 mm
- Brady Yellow Cable Labels 50 Per Pack Qty, 152.4 mm
- Brady White Cable Labels 250 Per Pack Qty, 10 mm
- Brady Black on Yellow Cable Labels 60 mm Label Length, 10 mm Label Width
- Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels 63.5mm Height
- Brady Yellow Cable Labels 100 Per Pack Qty, 103 mm
- Brady Yellow Cable Labels 100 Per Pack Qty, 128 mm
- Brady Yellow Cable Labels 100 Per Pack Qty, 65 mm

