TE Connectivity White Label, 3 in Width, 2500 Per Pack Qty, 2 in
- RS Stock No.:
- 786-763
- Mfr. Part No.:
- F97088-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-763
- Mfr. Part No.:
- F97088-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label | |
| Label Width | 3in | |
| Label Quantity | 2500Per Pack | |
| Background Colour | White | |
| Label Length | 2in | |
| Laminated | No | |
| Material | Polyester | |
| Compatible Printers | T200 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label | ||
Label Width 3in | ||
Label Quantity 2500Per Pack | ||
Background Colour White | ||
Label Length 2in | ||
Laminated No | ||
Material Polyester | ||
Compatible Printers T200 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity high tack white polyester label is designed for thermal transfer printing. Ideal for use on textured surfaces, it offers reliable adhesion and high durability for various labelling applications.
Thermal transfer printable for versatile labelling
Aggressive adhesive ensures durability on rough surfaces
UL Listed for compliance with industry standards
Excellent for bar-coding and electronic component labelling
Related links
- TE Connectivity White Label Printer Roll 2500 Per Roll Qty, 50.8 mm
- TE Connectivity White Label Printer Label 2500 Per Roll Qty, 127 m
- TE Connectivity White White Print Label Printer Label 2500 Per Roll Qty, 73.7 mm
- TE Connectivity White White Print Label Printer Label 2500 Per Roll Qty, 50.8 mm
- TE Connectivity White Label 10000 Per Pack Qty, 0.315 in
- TE Connectivity White Label 5000 Per Pack Qty, 1.437 in
- TE Connectivity White Label 10000 Per Pack Qty, 0.38 in
- TE Connectivity White Label 5000 Per Pack Qty, 12.7 mm
