TE Connectivity White White Print Label Printer Label, 38.1 mm Width, 2500 Per Roll Qty, 73.7 mm
- RS Stock No.:
- 678-268
- Mfr. Part No.:
- D46169-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-268
- Mfr. Part No.:
- D46169-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Label | |
| Label Width | 38.1mm | |
| Label Quantity | 2500Per Roll | |
| Background Colour | White | |
| Label Length | 73.7mm | |
| Print Colour | White | |
| Laminated | Yes | |
| Material | Polyvinyl Fluoride | |
| Compatible Printers | Thermal Transfer Printer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Label | ||
Label Width 38.1mm | ||
Label Quantity 2500Per Roll | ||
Background Colour White | ||
Label Length 73.7mm | ||
Print Colour White | ||
Laminated Yes | ||
Material Polyvinyl Fluoride | ||
Compatible Printers Thermal Transfer Printer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The TE Connectivity White flagging label features a die-cut design and is backed with a permanent pressure-sensitive acrylic adhesive. With a width of 38.1 mm [1.5 in], it is Ideal for Durable and secure cable identification, especially in environments requiring long-lasting adhesion and clear labeling.
73.7 mm (2.9 in) height for clear visibility and ample labeling space
TTVF material for thermal transfer printable vinyl flexibility
Standard labels for general-purpose identification needs
Related links
- TE Connectivity White White Print Label Printer Label 2500 Per Roll Qty, 50.8 mm
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 25.4 mm
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 50 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 25.4 mm
- TE Connectivity White White Print Label Printer Roll 10000 Per Roll Qty, 42.33 m
- Brady White White Print Label Roll 2500 Per Roll Qty
- TE Connectivity White Silver Print Label Printer Roll 1 Per Pack Qty, 50 mm
- Brady White White Print Label Roll 1500 Per Roll Qty
