TE Connectivity White Label, 0.315 in Width, 10000 Per Pack Qty, 0.315 in
- RS Stock No.:
- 785-351
- Mfr. Part No.:
- E57414-000
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
$2,155.23
(exc. GST)
$2,370.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,155.23 | $0.216 |
*price indicative
- RS Stock No.:
- 785-351
- Mfr. Part No.:
- E57414-000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label | |
| Label Width | 0.315in | |
| Label Quantity | 10000Per Pack | |
| Label Length | 0.315in | |
| Background Colour | White | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | RoHS | |
| Compatible Printers | T200 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label | ||
Label Width 0.315in | ||
Label Quantity 10000Per Pack | ||
Label Length 0.315in | ||
Background Colour White | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals RoHS | ||
Compatible Printers T200 | ||
- COO (Country of Origin):
- DE
The TE Connectivity identification label ensures reliable wire and cable identification in various environments. Its durable, self-laminating design protects printed information from chemicals and frequent handling, making it suitable for diverse industrial applications.
UL listed for safety and performance in identification
Self-laminating vinyl provides excellent conformability to irregular surfaces
Withstands exposure to oils, solvents, and water for longevity
Thick, acrylic adhesive ensures secure attachment even to thin gauge wires
Related links
- TE Connectivity White Label 10000 Per Pack Qty, 0.38 in
- TE Connectivity White Label Printer Roll 2500 Per Roll Qty, 50.8 mm
- TE Connectivity White Label 5000 Per Roll Qty, 9.5 mm
- TE Connectivity White Label 5000 Per Pack Qty, 1.437 in
- TE Connectivity White Label 5000 Per Pack Qty, 12.7 mm
- TE Connectivity White Label 2500 Per Pack Qty, 2 in
- TE Connectivity White Label Printer Label 2500 Per Roll Qty, 127 m
- TE Connectivity White Silver Print Label Printer Roll 1 Per Pack Qty, 50 mm
