TE Connectivity White Label, 2 in Width, 250 Per Pack Qty, 1.5 in
- RS Stock No.:
- 785-714
- Mfr. Part No.:
- 8420630001
- Brand:
- TE Connectivity
Subtotal (1 reel of 20 units)*
$643.54
(exc. GST)
$707.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $643.54 | $32.177 |
*price indicative
- RS Stock No.:
- 785-714
- Mfr. Part No.:
- 8420630001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label | |
| Label Width | 2in | |
| Label Quantity | 250Per Pack | |
| Background Colour | White | |
| Label Length | 1.5in | |
| Laminated | No | |
| Material | Fluoropolymer | |
| Standards/Approvals | RoHS | |
| Compatible Printers | T200 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label | ||
Label Width 2in | ||
Label Quantity 250Per Pack | ||
Background Colour White | ||
Label Length 1.5in | ||
Laminated No | ||
Material Fluoropolymer | ||
Standards/Approvals RoHS | ||
Compatible Printers T200 | ||
- COO (Country of Origin):
- US
The TE Connectivity heat shrink identification sleeve offers a low vacuum outgassing solution for marking wires and cables in high temperature environments. It is designed for extreme fluid resistance and flame retardance.
High temperature range from -55°C to 225°C for versatile application
Self-extinguishing properties ensure enhanced safety in critical environments
Available in various diameter sizes from 2.4mm to 38.1mm for compatibility
Designed for rugged applications, reflecting military-grade performance
Resistant to key industrial fluids, ensuring longevity and reliability
Related links
- TE Connectivity White Label 5000 Per Pack Qty, 12.7 mm
- TE Connectivity White Label 10000 Per Pack Qty, 0.315 in
- TE Connectivity White Label 5000 Per Pack Qty, 1.437 in
- TE Connectivity White Label 2500 Per Pack Qty, 2 in
- TE Connectivity White Label 10000 Per Pack Qty, 0.38 in
- TE Connectivity Orange Cable Marker 250 Per Pack Qty, 9.53 mm
- TE Connectivity White White Print Heat Shrink Cable Marker 250 Per Pack Qty, 50 mm
- TE Connectivity White White Print Cable Labels 250 Per Pack Qty, 50.8 mm
