Brady White, Transparent Label, 25.4 mm Width, 250 Per Pack Qty, 25.4 mm
- RS Stock No.:
- 284-5599
- Distrelec Article No.:
- 303-88-638
- Mfr. Part No.:
- M7-19-417
- Brand:
- Brady
Subtotal (1 box of 250 units)*
$127.89
(exc. GST)
$140.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $127.89 | $0.512 |
*price indicative
- RS Stock No.:
- 284-5599
- Distrelec Article No.:
- 303-88-638
- Mfr. Part No.:
- M7-19-417
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 25.4mm | |
| Label Quantity | 250Per Pack | |
| Background Colour | White, Transparent | |
| Label Length | 25.4mm | |
| Laminated | Yes | |
| Material | Self Laminating Vinyl | |
| Compatible Printers | BMP71, M710 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 25.4mm | ||
Label Quantity 250Per Pack | ||
Background Colour White, Transparent | ||
Label Length 25.4mm | ||
Laminated Yes | ||
Material Self Laminating Vinyl | ||
Compatible Printers BMP71, M710 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Aggressive Adhesive Self-Laminating Vinyl Wrap Around Labels for M710 printer
Dependable, long-term adhesion to small diameter wires
Will stay adhered in even the most humid environments
Strong adhesion to a variety of wire jacketing materials, including Teflon™, silicone, braided and traditional PVC
Features a white printable area and a clear overlaminating area that protects the print
Ideal for control panels, electrical panels, wire harnesses, datacom and wire and cable ID
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M7-R4300
