TE Connectivity White White Print Cable Labels, 50.8 mm Width, 250 Per Pack Qty, 12.7 mm

Subtotal (1 box of 250 units)*

$472.13

(exc. GST)

$519.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$472.13$1.889

*price indicative

RS Stock No.:
914-8117
Mfr. Part No.:
CM-SCE-TP-1/2-4H-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Labels

Label Width

50.8mm

Label Quantity

250Per Pack

Label Length

12.7mm

Background Colour

White

Print Colour

White

Standards/Approvals

No

Tie-on Cable Markers CM-SCE-TP Series


Military grade non-adhesive, flat cable markers that are used to identify large cables, pipes and wire bundles in commercial, military and aerospace environments. The markers can be applied post terminations by using cable ties.

Flame retardant

Fluid resistant

Easy to fit and replace

Ideal for retrofitting and repairs

Held in position with standard cable ties

Excellent print performance

Print on using thermal transfer technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy