Brady White, Transparent Label, 19.05 mm Width, 250 Per Pack Qty, 25.4 mm
- RS Stock No.:
- 284-5749
- Mfr. Part No.:
- M7-18-427
- Brand:
- Brady
Subtotal (1 box of 250 units)*
$103.84
(exc. GST)
$114.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $103.84 | $0.415 |
*price indicative
- RS Stock No.:
- 284-5749
- Mfr. Part No.:
- M7-18-427
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 19.05mm | |
| Label Quantity | 250Per Pack | |
| Label Length | 25.4mm | |
| Background Colour | White, Transparent | |
| Laminated | Yes | |
| Material | Self Laminating Vinyl | |
| Compatible Printers | BMP71, M710 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 19.05mm | ||
Label Quantity 250Per Pack | ||
Label Length 25.4mm | ||
Background Colour White, Transparent | ||
Laminated Yes | ||
Material Self Laminating Vinyl | ||
Compatible Printers BMP71, M710 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Self-Laminating Vinyl Wrap Around Labels for M710 and BMP71
Provided in a self-laminated format with a white printable zone and translucent overlaminating area to protect text
Durable, permanent acrylic adhesive has outstanding water and oil resistance
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M7-R4300
Related links
- Brady White 19.05 mm Width 25.4 mm
- Brady White 25.4 mm Width 25.4 mm
- Brady Transparent 25.4 mm Width 30.48 mm
- Brady White Label 500 Per Pack Qty, 12.7 mm
- Brady White Label 500 Per Pack Qty, 12.7 mm
- Brady White 25.4 mm Width 19.05 mm
- Brady White Label 50 Per Pack Qty, 152.4 mm
- Brady Transparent 25.4 mm Width 25.4 mm
