TE Connectivity Yellow Label Printer Roll, 2 in Width, 1000 Roll Qty, 2 in

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
679-830
Mfr. Part No.:
EC6660-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Label Printer Roll

Label Width

2in

Label Quantity

1000Roll

Background Colour

Yellow

Label Length

2in

Laminated

Yes

Material

Radiation Cross Linked, Radiation Cross Linked Polyolefin

Standards/Approvals

RoHS

Compatible Printers

Thermal Transfer Printer

COO (Country of Origin):
US
The TE Connectivity Heat Shrink End Cap designed to seal cable ends, providing reliable insulation and environmental protection in demanding conditions. It ensures secure and Durable performance, making it suitable for aerospace, defense, and industrial applications where dependable cable termination is required.

Protects cable ends from environmental exposure

Provides insulation and strain relief

Ideal for aerospace, defense, and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy